
1077942 | |
|---|---|
DigiKey Part Number | 1882-1077942-ND |
Manufacturer | |
Manufacturer Product Number | 1077942 |
Description | SAFETY LOCKING DEVICES, MLP1, ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Holding Force 56kgf |
Manufacturer SICK, Inc. | Actuator Type Panel Disconnect |
Series | Termination Style Cable with Connector (M12) |
Packaging Bulk | Must Release 45mm |
Part Status Active | Conduit Thread Size M12 |
Type RFID | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 100mA (DC) | Ingress Protection IP67 - Dust Tight, Waterproof |
Voltage - Supply 19.2 ~ 28.8VDC | Approval Agency CE, cULus, EAC, FCC, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 295,96000 Kč | 21 295,96 Kč |
| 5 | 18 569,58200 Kč | 92 847,91 Kč |
| 10 | 17 502,61000 Kč | 175 026,10 Kč |
| Unit Price without VAT: | 21 295,96000 Kč |
|---|---|
| Unit Price with VAT: | 25 768,11160 Kč |















