
1077496 | |
|---|---|
DigiKey Part Number | 1882-1077496-ND |
Manufacturer | |
Manufacturer Product Number | 1077496 |
Description | ENC INCR HTL/PSH-PUL USR SEL CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 HTL, Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 27V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, Push-Pull | Termination Style Cable |
Pulses per Revolution 2048 | Rotational Life (Cycles Min) 2B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1059907 | SICK, Inc. | 0 | 1882-1059907-ND | 5 330,34000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 960,49000 Kč | 5 960,49 Kč |
| Unit Price without VAT: | 5 960,49000 Kč |
|---|---|
| Unit Price with VAT: | 7 212,19290 Kč |















