
1077120 | |
|---|---|
DigiKey Part Number | 1882-1077120-ND |
Manufacturer | |
Manufacturer Product Number | 1077120 |
Description | MAGN PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" ~ 4.724" (5mm ~ 120mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" ~ 4.724" (5mm ~ 120mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 546,14000 Kč | 3 546,14 Kč |
| Unit Price without VAT: | 3 546,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 290,82940 Kč |














