


1077097 | |
|---|---|
DigiKey Part Number | 1882-1077097-ND |
Manufacturer | |
Manufacturer Product Number | 1077097 |
Description | SENSOR RETROREFLECTV 12M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 472.441" (100mm ~ 12m) NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer SICK, Inc. | Light Source Red Laser Diode (655nm) |
Series | Connection Method Cable with Connector |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 5.906" (150.00mm) |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.937" ~ 472.441" (100mm ~ 12m) | Operating Temperature -30°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 137,43000 Kč | 7 137,43 Kč |
| 5 | 6 706,25800 Kč | 33 531,29 Kč |
| 10 | 6 545,39200 Kč | 65 453,92 Kč |
| 25 | 6 352,83560 Kč | 158 820,89 Kč |
| Unit Price without VAT: | 7 137,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 636,29030 Kč |












