
1076665 | |
|---|---|
DigiKey Part Number | 1882-1076665-ND |
Manufacturer | |
Manufacturer Product Number | 1076665 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator No Indicator |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 620,97000 Kč | 2 620,97 Kč |
| 5 | 2 438,75000 Kč | 12 193,75 Kč |
| 10 | 2 370,82100 Kč | 23 708,21 Kč |
| 25 | 2 289,50440 Kč | 57 237,61 Kč |
| 50 | 2 233,82600 Kč | 111 691,30 Kč |
| 100 | 2 010,29600 Kč | 201 029,60 Kč |
| Unit Price without VAT: | 2 620,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 171,37370 Kč |










