
1076617 | |
|---|---|
DigiKey Part Number | 1882-1076617-ND |
Manufacturer | |
Manufacturer Product Number | 1076617 |
Description | VISION SENSOR PRODUKT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Infrared) |
Manufacturer SICK, Inc. | Scan Rate 40 scans/s |
Series | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Voltage - Supply 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) 79.0mm x 58.0mm | Mounting Type Chassis Mount |
Visual Field (Min) 22.0mm x 15.0mm | Ingress Protection IP67 - Dust Tight, Waterproof |
Installation Distance 50.0mm ~ 200.0mm | Termination Style Connector |
Resolution 640 x 480 (307,200 Pixels) | Operating Temperature 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93 280,89000 Kč | 93 280,89 Kč |
| Unit Price without VAT: | 93 280,89000 Kč |
|---|---|
| Unit Price with VAT: | 112 869,87690 Kč |














