
1075810 | |
|---|---|
DigiKey Part Number | 1882-1075810-ND |
Manufacturer | |
Manufacturer Product Number | 1075810 |
Description | SENSOR 200MM PNP LO/DO M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.575" ~ 7.874" (40mm ~ 200mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.575" ~ 7.874" (40mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -30°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 074,65000 Kč | 7 074,65 Kč |
| 5 | 6 649,73000 Kč | 33 248,65 Kč |
| 10 | 6 491,23800 Kč | 64 912,38 Kč |
| 25 | 6 301,44120 Kč | 157 536,03 Kč |
| Unit Price without VAT: | 7 074,65000 Kč |
|---|---|
| Unit Price with VAT: | 8 560,32650 Kč |










