
1074376 | |
|---|---|
DigiKey Part Number | 1882-1074376-ND |
Manufacturer | |
Manufacturer Product Number | 1074376 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 123,53000 Kč | 2 123,53 Kč |
| 5 | 1 971,58600 Kč | 9 857,93 Kč |
| 10 | 1 914,95500 Kč | 19 149,55 Kč |
| 25 | 1 847,19400 Kč | 46 179,85 Kč |
| 50 | 1 800,80520 Kč | 90 040,26 Kč |
| 100 | 1 758,22130 Kč | 175 822,13 Kč |
| Unit Price without VAT: | 2 123,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 569,47130 Kč |










