
1073138 | |
|---|---|
DigiKey Part Number | 1882-1073138-ND |
Manufacturer | |
Manufacturer Product Number | 1073138 |
Description | RFID ANTENNA 860MHZ-960MHZ IP67 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 860MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
Features | IP67 | |
Size / Dimension | 170.18mm L x 127.00mm W x 35.56mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 736,02000 Kč | 19 736,02 Kč |
| 10 | 17 452,04700 Kč | 174 520,47 Kč |
| Unit Price without VAT: | 19 736,02000 Kč |
|---|---|
| Unit Price with VAT: | 23 880,58420 Kč |










