
1072824 | |
|---|---|
DigiKey Part Number | 1882-1072824-ND |
Manufacturer | |
Manufacturer Product Number | 1072824 |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,33000 Kč | 1 795,33 Kč |
| 5 | 1 664,72200 Kč | 8 323,61 Kč |
| 10 | 1 616,09000 Kč | 16 160,90 Kč |
| 25 | 1 557,88360 Kč | 38 947,09 Kč |
| 50 | 1 518,03780 Kč | 75 901,89 Kč |
| 100 | 1 481,46140 Kč | 148 146,14 Kč |
| Unit Price without VAT: | 1 795,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 172,34930 Kč |










