Inductive Proximity Sensor 0.315" (8mm) IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072750

DigiKey Part Number
1882-1072750-ND
Manufacturer
Manufacturer Product Number
1072750
Description
SENSOR PROX INDUCT 8MM IP69K CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Sensor Type
Inductive
Ingress Protection
IP69K
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 751,44000 Kč1 751,44 Kč
51 622,81000 Kč8 114,05 Kč
101 574,89200 Kč15 748,92 Kč
251 517,55920 Kč37 938,98 Kč
501 478,30960 Kč73 915,48 Kč
1001 442,28540 Kč144 228,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 751,44000 Kč
Unit Price with VAT:2 119,24240 Kč