
1072659 | |
|---|---|
DigiKey Part Number | 1882-1072659-ND |
Manufacturer | |
Manufacturer Product Number | 1072659 |
Description | SENSOR PROXIMITY 1.8M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 50µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Red Laser Diode (658nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 1.969" ~ 70.866" (50mm ~ 1.8m) | Operating Temperature -35°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 023,09000 Kč | 14 023,09 Kč |
| 5 | 13 256,12200 Kč | 66 280,61 Kč |
| 10 | 12 969,87700 Kč | 129 698,77 Kč |
| Unit Price without VAT: | 14 023,09000 Kč |
|---|---|
| Unit Price with VAT: | 16 967,93890 Kč |




