
1072489 | |
|---|---|
DigiKey Part Number | 1882-1072489-ND |
Manufacturer | |
Manufacturer Product Number | 1072489 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.157" ~ 1.575" (4mm ~ 40mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.157" ~ 1.575" (4mm ~ 40mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 400µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Blue (445nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 872,65000 Kč | 6 872,65 Kč |
| 10 | 6 083,73000 Kč | 60 837,30 Kč |
| Unit Price without VAT: | 6 872,65000 Kč |
|---|---|
| Unit Price with VAT: | 8 315,90650 Kč |













