
1071311 | |
|---|---|
DigiKey Part Number | 1882-1071311-ND |
Manufacturer | |
Manufacturer Product Number | 1071311 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.496" (38mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.496" (38mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 545,38000 Kč | 2 545,38 Kč |
| Unit Price without VAT: | 2 545,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 079,90980 Kč |














