
1071133 | |
|---|---|
DigiKey Part Number | 1882-1071133-ND |
Manufacturer | |
Manufacturer Product Number | 1071133 |
Description | SENSOR LEVEL LIQ SWITCH NPN/ PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN, PNP Output Male 3/4" (19.05mm) NPT |
Datasheet | Datasheet |
Category | Output Configuration NPN, PNP |
Manufacturer SICK, Inc. | Current 100 mA |
Series | Mounting Type Male 3/4" (19.05mm) NPT |
Packaging Bulk | Material - Housing & Prism 303 Stainless Steel |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Liquid | Voltage Rating 12V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 603,26000 Kč | 42 603,26 Kč |
| Unit Price without VAT: | 42 603,26000 Kč |
|---|---|
| Unit Price with VAT: | 51 549,94460 Kč |














