


1069998 | |
|---|---|
DigiKey Part Number | 1882-1069998-ND |
Manufacturer | |
Manufacturer Product Number | 1069998 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 196.850" (10mm ~ 5m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 0.394" ~ 196.850" (10mm ~ 5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1139753 | SICK, Inc. | 0 | 1882-1139753-ND | 8 896,22000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 662,30000 Kč | 8 662,30 Kč |
| Unit Price without VAT: | 8 662,30000 Kč |
|---|---|
| Unit Price with VAT: | 10 481,38300 Kč |













