Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069860

DigiKey Part Number
1882-1069860-ND
Manufacturer
Manufacturer Product Number
1069860
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
1ms
Series
Output Configuration
PNP - Dark-ON/Light-ON
Packaging
Bulk
Light Source
Red (625nm)
Part Status
Active
Connection Method
Connector, M12
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
5.906" ~ 472.441" (150mm ~ 12m)
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 843,05000 Kč3 843,05 Kč
103 335,59500 Kč33 355,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 843,05000 Kč
Unit Price with VAT:4 650,09050 Kč