RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069571

DigiKey Part Number
1882-1069571-ND
Manufacturer
Manufacturer Product Number
1069571
Description
INTERLOCK SW RFID UNIV CODE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
100mA (DC)
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
Staus Indicator
Must Operate
14mm
Must Release
28mm
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 230,87000 Kč7 230,87 Kč
56 306,28800 Kč31 531,44 Kč
105 944,57600 Kč59 445,76 Kč
255 497,07480 Kč137 426,87 Kč
504 507,48100 Kč225 374,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7 230,87000 Kč
Unit Price with VAT:8 749,35270 Kč