
1069408 | |
|---|---|
DigiKey Part Number | 1882-1069408-ND |
Manufacturer | |
Manufacturer Product Number | 1069408 |
Description | SENSOR LD MRS DIST DETESENS DIGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448 952,78000 Kč | 448 952,78 Kč |
| Unit Price without VAT: | 448 952,78000 Kč |
|---|---|
| Unit Price with VAT: | 543 232,86380 Kč |












