
1068970 | |
|---|---|
DigiKey Part Number | 1882-1068970-ND |
Manufacturer | |
Manufacturer Product Number | 1068970 |
Description | SENSOR RETROREFLECTIVE 6MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.236" (6mm) PNP |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.236" (6mm) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 647,35000 Kč | 3 647,35 Kč |
| 5 | 3 405,03600 Kč | 17 025,18 Kč |
| 10 | 3 314,66000 Kč | 33 146,60 Kč |
| 25 | 3 206,48680 Kč | 80 162,17 Kč |
| 50 | 3 132,41020 Kč | 156 620,51 Kč |
| Unit Price without VAT: | 3 647,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 413,29350 Kč |















