
1068858 | |
|---|---|
DigiKey Part Number | 1882-1068858-ND |
Manufacturer | |
Manufacturer Product Number | 1068858 |
Description | SENSOR OPTICAL 15-5000CM RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 787.40" (50 ~ 2000cm) RS-232 Output |
Datasheet | Datasheet |
Category | Sensing Distance 19.69" ~ 787.40" (50 ~ 2000cm) |
Manufacturer SICK, Inc. | Output Type RS-232 |
Series | Voltage - Supply 10.8V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175 372,36000 Kč | 175 372,36 Kč |
| Unit Price without VAT: | 175 372,36000 Kč |
|---|---|
| Unit Price with VAT: | 212 200,55560 Kč |











