Light Curtain 30mm Hand/Arm Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068401

DigiKey Part Number
1882-1068401-ND
Manufacturer
Manufacturer Product Number
1068401
Description
EX PROOF ENCLOSURE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
900mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 16.0m
Series
Features
Transmitter Only
Packaging
Bulk
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Hand/Arm
Voltage - Supply
24VDC
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215 522,63000 Kč215 522,63 Kč
Manufacturers Standard Package
Unit Price without VAT:215 522,63000 Kč
Unit Price with VAT:260 782,38230 Kč