Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068091

DigiKey Part Number
1882-1068091-ND
Manufacturer
Manufacturer Product Number
1068091
Description
SENSOR PROXIMITY 950MM PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.787" ~ 37.402" (20mm ~ 950mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (625nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-30°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 694,66000 Kč5 694,66 Kč
55 339,37200 Kč26 696,86 Kč
105 206,81100 Kč52 068,11 Kč
255 048,14600 Kč126 203,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5 694,66000 Kč
Unit Price with VAT:6 890,53860 Kč