Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1067756

DigiKey Part Number
1882-1067756-ND
Manufacturer
Manufacturer Product Number
1067756
Description
SENSOR PROXIMITY 180MM PNP
Customer Reference
Detailed Description
Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Proximity
Sensing Distance
0.157" ~ 7.087" (4mm ~ 180mm)
Voltage - Supply
10V ~ 30V
Response Time
50µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 829,97000 Kč7 829,97 Kč
Manufacturers Standard Package
Unit Price without VAT:7 829,97000 Kč
Unit Price with VAT:9 474,26370 Kč