Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP
G10 Series

1065879

DigiKey Part Number
1882-1065879-ND
Manufacturer
Manufacturer Product Number
1065879
Description
SENSOR RETROREFLECTIVE 15M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.150" ~ 590.551" (80mm ~ 15m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (625nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-30°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 594,23000 Kč3 594,23 Kč
53 356,48800 Kč16 782,44 Kč
103 267,85600 Kč32 678,56 Kč
253 161,77800 Kč79 044,45 Kč
503 089,12080 Kč154 456,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 594,23000 Kč
Unit Price with VAT:4 349,01830 Kč