
O5D100 | |
|---|---|
DigiKey Part Number | 2330-O5D100-ND |
Manufacturer | |
Manufacturer Product Number | O5D100 |
Description | PHOTOELECTRIC DISTANCE SENSOR; N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 78.740" (30mm ~ 2m) PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | O5D100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.181" ~ 78.740" (30mm ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP-NC/NO | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 333,13000 Kč | 5 333,13 Kč |
| Unit Price without VAT: | 5 333,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 453,08730 Kč |




