Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065857

DigiKey Part Number
1882-1065857-ND
Manufacturer
Manufacturer Product Number
1065857
Description
SENSOR PROXIMITY 950MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (625nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, 5-Turn Potentiometer
Sensing Distance
0.787" ~ 37.402" (20mm ~ 950mm)
Operating Temperature
-30°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 522,26000 Kč5 522,26 Kč
55 176,13200 Kč25 880,66 Kč
105 047,05800 Kč50 470,58 Kč
254 892,50880 Kč122 312,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5 522,26000 Kč
Unit Price with VAT:6 681,93460 Kč