
1065550 | |
|---|---|
DigiKey Part Number | 1882-1065550-ND |
Manufacturer | |
Manufacturer Product Number | 1065550 |
Description | SENSOR OPTICAL 50-2000CM RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 1968.5" (50 ~ 5000cm) RS-232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 19.69" ~ 1968.5" (50 ~ 5000cm) | |
Output Type | RS-232 | |
Voltage - Supply | 10.8V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216 086,22000 Kč | 216 086,22 Kč |
| Unit Price without VAT: | 216 086,22000 Kč |
|---|---|
| Unit Price with VAT: | 261 464,32620 Kč |











