
1064706 | |
|---|---|
DigiKey Part Number | 1882-1064706-ND |
Manufacturer | |
Manufacturer Product Number | 1064706 |
Description | SENSOR THROUGH-BEAM 40M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1574.803" (40m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1574.803" (40m) | Operating Temperature -30°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 803,29000 Kč | 4 803,29 Kč |
| 5 | 4 496,26000 Kč | 22 481,30 Kč |
| 10 | 4 381,73700 Kč | 43 817,37 Kč |
| 25 | 4 244,63640 Kč | 106 115,91 Kč |
| 50 | 4 150,75440 Kč | 207 537,72 Kč |
| Unit Price without VAT: | 4 803,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 811,98090 Kč |













