Proximity Optical Sensor 0.787" ~ 51.181" (20mm ~ 1.3m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064697

DigiKey Part Number
1882-1064697-ND
Manufacturer
Manufacturer Product Number
1064697
Description
SENSOR PROXIMITY 1.3M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 51.181" (20mm ~ 1.3m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.787" ~ 51.181" (20mm ~ 1.3m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (625nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-30°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 714,76000 Kč3 714,76 Kč
53 470,13000 Kč17 350,65 Kč
103 378,95600 Kč33 789,56 Kč
253 269,80840 Kč81 745,21 Kč
503 195,08080 Kč159 754,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 714,76000 Kč
Unit Price with VAT:4 494,85960 Kč