
1064565 | |
|---|---|
DigiKey Part Number | 1882-1064565-ND |
Manufacturer | |
Manufacturer Product Number | 1064565 |
Description | VISION SENSOR PRODUCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (White) |
Manufacturer SICK, Inc. | Scan Rate 40 scans/s |
Series | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Voltage - Supply 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP67 - Dust Tight, Waterproof |
Installation Distance 50.0mm ~ 200.0mm | Termination Style Connector |
Resolution 640 x 480 (307,200 Pixels) | Operating Temperature 0°C ~ 45°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1124942 | SICK, Inc. | 0 | 1882-1124942-ND | 124 441,08000 Kč | MFR Recommended |
| 1124943 | SICK, Inc. | 1 | 1882-1124943-ND | 124 441,08000 Kč | MFR Recommended |
| 1124948 | SICK, Inc. | 0 | 1882-1124948-ND | 120 418,28000 Kč | MFR Recommended |
| 1124949 | SICK, Inc. | 0 | 1882-1124949-ND | 120 418,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93 280,89000 Kč | 93 280,89 Kč |
| Unit Price without VAT: | 93 280,89000 Kč |
|---|---|
| Unit Price with VAT: | 112 869,87690 Kč |













