Through-Beam Optical Sensor 98.425" (2.5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063521

DigiKey Part Number
1882-1063521-ND
Manufacturer
Manufacturer Product Number
1063521
Description
SENSOR THROUGH-BEAM 2.5M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 98.425" (2.5m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
400µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
7.87" (200mm)
Sensing Distance
98.425" (2.5m)
Operating Temperature
-25°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 088,16000 Kč6 088,16 Kč
55 711,83400 Kč28 559,17 Kč
105 571,50400 Kč55 715,04 Kč
255 403,44880 Kč135 086,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6 088,16000 Kč
Unit Price with VAT:7 366,67360 Kč