


1063381 | |
|---|---|
DigiKey Part Number | 1882-1063381-ND |
Manufacturer | |
Manufacturer Product Number | 1063381 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Category | Protective Height 1200mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 15.0m |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Operating Temperature -30°C ~ 55°C |
Part Status Active | Voltage - Supply 24VDC |
Protection Hand/Arm | Base Product Number |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94 342,12000 Kč | 94 342,12 Kč |
| Unit Price without VAT: | 94 342,12000 Kč |
|---|---|
| Unit Price with VAT: | 114 153,96520 Kč |













