1062834 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 308,49000 Kč
Datasheet
1050600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050600
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1062834

DigiKey Part Number
1882-1062834-ND
Manufacturer
Manufacturer Product Number
1062834
Description
SENSOR PROXIMITY 100MM PNP
Customer Reference
Detailed Description
Proximity Optical Sensor 3.937" (100mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Proximity
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
3.937" (100.00mm)
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 578,04000 Kč5 578,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5 578,04000 Kč
Unit Price with VAT:6 749,42840 Kč