Retroreflective Optical Sensor 236.220" (6m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062735

DigiKey Part Number
1882-1062735-ND
Manufacturer
Manufacturer Product Number
1062735
Description
PHOTOELECTRIC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.220" (6m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
315µs
Series
Output Configuration
PNP - Light-ON
Packaging
Bulk
Light Source
Red (650nm)
Part Status
Active
Connection Method
Connector, M8
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
236.220" (6m)
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 848,09000 Kč3 848,09 Kč
103 648,25600 Kč36 482,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 848,09000 Kč
Unit Price with VAT:4 656,18890 Kč