
1062602 | |
|---|---|
DigiKey Part Number | 1882-1062602-ND |
Manufacturer | |
Manufacturer Product Number | 1062602 |
Description | RFU620-10101 RADIO FREQUEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 860MHz ~ 960MHz |
Series | Interface Ethernet, RS 232, RS 422, USB |
Packaging Box | Standards EPC, ISO 18000-6C |
Part Status Active | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 345,32000 Kč | 71 345,32 Kč |
| Unit Price without VAT: | 71 345,32000 Kč |
|---|---|
| Unit Price with VAT: | 86 327,83720 Kč |















