


1061140 | |
|---|---|
DigiKey Part Number | 1882-1061140-ND |
Manufacturer | |
Manufacturer Product Number | 1061140 |
Description | SENSOR PROXIMITY 100MM PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 3.937" (3mm ~ 100mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Proximity | |
Sensing Distance | 0.118" ~ 3.937" (3mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 3.937" (100.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 207,73000 Kč | 7 207,73 Kč |
| Unit Price without VAT: | 7 207,73000 Kč |
|---|---|
| Unit Price with VAT: | 8 721,35330 Kč |














