
1060892 | |
|---|---|
DigiKey Part Number | 1882-1060892-ND |
Manufacturer | |
Manufacturer Product Number | 1060892 |
Description | IMAGE-BASED CODE READERS, LECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 4.2MP, 2048 x 2048 (4,194,304 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | - | |
Resolution | 4.2MP, 2048 x 2048 (4,194,304 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202 906,61000 Kč | 202 906,61 Kč |
| Unit Price without VAT: | 202 906,61000 Kč |
|---|---|
| Unit Price with VAT: | 245 516,99810 Kč |










