
1060429 | |
|---|---|
DigiKey Part Number | 1882-1060429-ND |
Manufacturer | |
Manufacturer Product Number | 1060429 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 589,99000 Kč | 2 589,99 Kč |
| 5 | 2 410,68800 Kč | 12 053,44 Kč |
| 10 | 2 343,85400 Kč | 23 438,54 Kč |
| 25 | 2 263,87680 Kč | 56 596,92 Kč |
| 50 | 2 231,31260 Kč | 111 565,63 Kč |
| Unit Price without VAT: | 2 589,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 133,88790 Kč |







