
1059521 | |
|---|---|
DigiKey Part Number | 1882-1059521-ND |
Manufacturer | |
Manufacturer Product Number | 1059521 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 20.866" (0mm ~ 530mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 20.866" (0mm ~ 530mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 937,13000 Kč | 17 937,13 Kč |
| 10 | 16 809,89300 Kč | 168 098,93 Kč |
| Unit Price without VAT: | 17 937,13000 Kč |
|---|---|
| Unit Price with VAT: | 21 703,92730 Kč |





