1056082 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 124 441,08000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 124 441,08000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 120 418,28000 Kč
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 120 418,28000 Kč
Datasheet
Imaging Camera Monochrome CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056082

DigiKey Part Number
1882-1056082-ND
Manufacturer
Manufacturer Product Number
1056082
Description
VISION SENSOR PRODUKT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated (White)
Manufacturer
SICK, Inc.
Scan Rate
40 scans/s
Series
Image Type
Monochrome
Packaging
Bulk
Sensor Type
CMOS
Part Status
Active
Voltage - Supply
24VDC
Type
Imaging Camera
Features
Software Included
Visual Field (Max)
79.0mm x 58.0mm
Mounting Type
Chassis Mount
Visual Field (Min)
22.0mm x 15.0mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Installation Distance
50.0mm ~ 200.0mm
Termination Style
Connector
Resolution
0.3MP, 640 x 480 (307,200 Pixels)
Operating Temperature
0°C ~ 45°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1124942SICK, Inc.01882-1124942-ND124 441,08000 KčMFR Recommended
1124943SICK, Inc.11882-1124943-ND124 441,08000 KčMFR Recommended
1124948SICK, Inc.01882-1124948-ND120 418,28000 KčMFR Recommended
1124949SICK, Inc.01882-1124949-ND120 418,28000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193 280,89000 Kč93 280,89 Kč
Manufacturers Standard Package
Unit Price without VAT:93 280,89000 Kč
Unit Price with VAT:112 869,87690 Kč