


1055502 | |
|---|---|
DigiKey Part Number | 1882-1055502-ND |
Manufacturer | |
Manufacturer Product Number | 1055502 |
Description | SENSOR PROX INDUCTIVE 4MM MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP68 Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP68 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 828,01000 Kč | 2 828,01 Kč |
| 5 | 2 633,40200 Kč | 13 167,01 Kč |
| 10 | 2 560,85300 Kč | 25 608,53 Kč |
| 25 | 2 474,02640 Kč | 61 850,66 Kč |
| 50 | 2 414,56000 Kč | 120 728,00 Kč |
| 100 | 2 183,00460 Kč | 218 300,46 Kč |
| Unit Price without VAT: | 2 828,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 421,89210 Kč |








