


1053075 | |
|---|---|
DigiKey Part Number | 1882-1053075-ND |
Manufacturer | |
Manufacturer Product Number | 1053075 |
Description | SENSOR PROXIMITY 280MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 11.024" (4mm ~ 280mm) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67, IP68, IP69K |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.157" ~ 11.024" (4mm ~ 280mm) | Operating Temperature -30°C ~ 70°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 429,36000 Kč | 9 429,36 Kč |
| Unit Price without VAT: | 9 429,36000 Kč |
|---|---|
| Unit Price with VAT: | 11 409,52560 Kč |













