
99M0111-12-96 | |
|---|---|
DigiKey Part Number | 99M0111-12-96-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-12-96 |
Description | HOOK-UP STRND 12AWG 600V WHT/BLU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/0.0118" White, Blue Stripe 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 120°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/0.0118" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 280 | 45,88908 Kč | 150 516,18 Kč |
| Unit Price without VAT: | 45,88908 Kč |
|---|---|
| Unit Price with VAT: | 55,52579 Kč |












