
1052960 | |
|---|---|
DigiKey Part Number | 1882-1052960-ND |
Manufacturer | |
Manufacturer Product Number | 1052960 |
Description | SENSOR LD MRS DIST DETESENS DIGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343 175,56000 Kč | 343 175,56 Kč |
| Unit Price without VAT: | 343 175,56000 Kč |
|---|---|
| Unit Price with VAT: | 415 242,42760 Kč |












