


1052892 | |
|---|---|
DigiKey Part Number | 1882-1052892-ND |
Manufacturer | |
Manufacturer Product Number | 1052892 |
Description | SENSOR THROUGH-BEAM 5M PNP |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 60°C (TA) |
Sensing Distance 196.850" (5m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1140381 | SICK, Inc. | 0 | 1882-1140381-ND | 6 469,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 147,79000 Kč | 6 147,79 Kč |
| Unit Price without VAT: | 6 147,79000 Kč |
|---|---|
| Unit Price with VAT: | 7 438,82590 Kč |














