Proximity Optical Sensor 0.787" ~ 31.496" (20mm ~ 800mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.787" ~ 31.496" (20mm ~ 800mm) PNP - Dark-ON/Light-ON
W9-3 small photoelectric sensor by SICK

1052171

DigiKey Part Number
1882-1052171-ND
Manufacturer
Manufacturer Product Number
1052171
Description
SMALL PHOTOELECTRIC SENSORS, W9,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 31.496" (20mm ~ 800mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
2.5ms
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity
Adjustment Type
Adjustable, 5-Turn Potentiometer
Sensing Distance
0.787" ~ 31.496" (20mm ~ 800mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 707,74000 Kč7 707,74 Kč
106 847,65800 Kč68 476,58 Kč
Manufacturers Standard Package
Unit Price without VAT:7 707,74000 Kč
Unit Price with VAT:9 326,36540 Kč