
1051967 | |
|---|---|
DigiKey Part Number | 1882-1051967-ND |
Manufacturer | |
Manufacturer Product Number | 1051967 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 5.906" ~ 31.496" (150mm ~ 8000mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 5.906" ~ 31.496" (150mm ~ 8000mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 700µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 312,33000 Kč | 10 312,33 Kč |
| 10 | 9 253,54600 Kč | 92 535,46 Kč |
| Unit Price without VAT: | 10 312,33000 Kč |
|---|---|
| Unit Price with VAT: | 12 477,91930 Kč |










