


1049078 | |
|---|---|
DigiKey Part Number | 1882-1049078-ND |
Manufacturer | |
Manufacturer Product Number | 1049078 |
Description | SENSOR THROUGH-BEAM 7M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 275.591" (0m ~ 7m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 275.591" (0m ~ 7m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable with Connector, M12, 3POS, 4POS | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 526,39000 Kč | 6 526,39 Kč |
| 5 | 6 129,86200 Kč | 30 649,31 Kč |
| 10 | 6 047,44500 Kč | 60 474,45 Kč |
| Unit Price without VAT: | 6 526,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 896,93190 Kč |














