Retroreflective Optical Sensor 196.850" (5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 196.850" (5m) PNP
W9-3 small photoelectric sensor by SICK

1049060

DigiKey Part Number
1882-1049060-ND
Manufacturer
Manufacturer Product Number
1049060
Description
SENSOR RETROREFLECTIVE 5M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
196.850" (5m)
Operating Temperature
-40°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 014,46000 Kč6 014,46 Kč
55 642,16200 Kč28 210,81 Kč
105 503,26100 Kč55 032,61 Kč
255 336,96080 Kč133 424,02 Kč
Manufacturers Standard Package
Unit Price without VAT:6 014,46000 Kč
Unit Price with VAT:7 277,49660 Kč